Attribute | Value |
---|---|
Manufacturer: | Brady |
Manufacturer Part Number: | Brady THT-83-427-0.5 |
Part Aliases: | 030548 |
SKU: | BRATHT-83-427-0.5 |
THT-83-427-0.5
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Brady 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
![]() | Brady 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
![]() | Brady 66428-4 | III+ SKT,30-26,30AU/FL,LP | ![]() |
![]() | Brady 66602-2 | III+ PIN,18-14,30AU/FL,LP | ![]() |
![]() | Brady 776273-5 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 5 | ![]() |
![]() | Brady 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
![]() | Brady PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Brady PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
![]() | Brady PLT2M-M10 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, white. | ![]() |
![]() | Brady S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
![]() | Brady S100X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.0" wide and 4.0" long (25.4 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500. | ![]() |
![]() | Brady 979-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |