| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 979-009-030R121 |
| SKU: | TEX979-009-030R121 |
979-009-030R121
| Heilind Number: | TEX979-009-030R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 979-009-030R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 9 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| NorComp 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| NorComp 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| NorComp 206838-2 | RECEPT,SZ 23,CPC | ![]() |
| NorComp 207602-1 | METRIMATE,STR REL KIT,12P | ![]() |
| NorComp 4-1419106-0 | VCF4-1002=CONNECTOR,HOUSING- | ![]() |
| NorComp 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| NorComp 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| NorComp 776164-4 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 | ![]() |
| NorComp 776273-5 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 5 | ![]() |
| NorComp 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| NorComp PLT1.5M-M0 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| NorComp 171-009-203L001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 979-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 979-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |


