| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 21038212506 |
| SKU: | HRT21038212506 |
21038212506
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09112006231 | 70A Female Crimp Contact, 10mm² - High Mating Cycle Version | ![]() |
| HARTING 09140009908 | Coding Element | ![]() |
| HARTING 09140023102 | Han® 40 A module, female, 2 contacts, 40 A, 1000 V | ![]() |
| HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140160303 | Hinged frame, zinc die-cast, Size: 16 B | ![]() |
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09150006121 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09150006291 | double contact, female | ![]() |
| HARTING 09330006118 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09330006119 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 19620031640 | Hoods, 3 A, zinc die-cast, unpainted | ![]() |
| HARTING 19628061540 | Hoods, 6 B, aluminium die-cast, unpainted, Style: Low construction, IP65 | ![]() |
| HARTING 19628240528 | Hoods, 24 B, aluminium die-cast, unpainted, Style: High construction, IP65 | ![]() |
| HARTING 21038411505 | Circular connectors, M12, Cable connector, Straight; Male; B-coding; Crimp termination, Polyamide; Contacts: 5 | ![]() |
| HARTING 21038412505 | Circular connectors, M12, Cable connector, Straight; Female; B-coding; Crimp termination, Polyamide; Contacts: 5 | ![]() |
| HARTING 21038811406 | M12 D-CODE 4PIN MALE SHIELDED, | ![]() |


