Attribute | Value |
---|---|
Manufacturer: | Weidmuller |
Manufacturer Part Number: | Weidmuller 1020000000 |
SKU: | WEI1020000000 |
1020000000
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Weidmuller 208652-1 | SEALING CAP ASSY,SZ 17,CPC | ![]() |
![]() | Weidmuller 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
![]() | Weidmuller 66361-4 | PIN ASSEMBLY, LOOSE PIECE, TYPE III+ | ![]() |
![]() | Weidmuller T2010033201-000 | HA-003-FS | ![]() |
![]() | Weidmuller 09352250421 | Han® PushPull, RJ45, Connector set; IDC termination; Contacts: 8; Conductor cross-section: | ![]() |
![]() | Weidmuller 09354330401 | Han® PushPull, Power L, Connector set, AIDA compliant, with fixed coding; Spring clamp termination; Rated current: 16A; Contacts: 4 | ![]() |
![]() | Weidmuller 09360083001 | insert, Size: 3 A, male, 10 A, 50 V | ![]() |
![]() | Weidmuller 43375-1001 | Loose Piece - Sabre Double Crimp Terminal, Female, Double 18 AWG, 4.57mm Max. Insulation Diameter, Tin (Sn) Plated Brass Contact with TPA | ![]() |
![]() | Weidmuller SD4H6 | Panduct® slotted divider wall, 4.00" nominal duct height, 6' length, PVC, light gray. | ![]() |
![]() | Weidmuller NB13892001 | NB13892001 M23053/4-203-0 | ![]() |
![]() | Weidmuller 170-009-173L000 | Male D-Sub 9 Position Straight Crimp And Poke | ![]() |