| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09352250421 |
| SKU: | HRT09352250421 |
09352250421
| Heilind Number: | HRT09352250421 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09352250421 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Han® PushPull, RJ45, Connector set; IDC termination; Contacts: 8; Conductor cross-section:
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09354330401 | Han® PushPull, Power L, Connector set, AIDA compliant, with fixed coding; Spring clamp termination; Rated current: 16A; Contacts: 4 | ![]() |
| HARTING 09360083001 | insert, Size: 3 A, male, 10 A, 50 V | ![]() |
| HARTING 09360083101 | insert, Size: 3 A, female, 10 A, 50 V | ![]() |
| HARTING 09380323001 | insert, Size: 10 B, male, 16 A | ![]() |
| HARTING 19300100465 | Hoods, 10 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2019 | HRT20181130 - Product Improvement. The top and bottom shells are modified in order to improve the shield resistance for Profinet cables with minimum and maximum diameter of the shielding braid. In addition the two hooks of the plastic wire manager are suppressed in order to improve the handling. | Download | |||


