| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F100X150AJT |
| Color: | White |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 1.5 in, 38.1 mm |
| Material: | Polyester |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | .2 in, 5.1 mm |
| Minimum Cable Diameter: | .12 in, 3.1 mm |
| Print-On Area Height: | 19.1 mm, .75 in |
| Print-On Area Width: | 22.4 mm, .88 in |
| SKU: | PANF100X150AJT |
F100X150AJT
Specifications
Detailed Description
Enhance your cable organization with these sleek and durable white polyester flag labels. Measuring 1.00" x 1.5", they provide ample space for clear and concise labeling. Designed for thermal transfer printing, these labels ensure long-lasting visibility of vital information. With a minimum cable diameter of 0.12" and a maximum of 0.2", they offer versatility for various cable sizes. RoHS compliant, these labels are not only functional but also environmentally friendly. Perfect for identification and organization, they are a must-have for any workspace. Elevate your labeling game with these high-quality polyester flag labels.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BSN22-M | Butt Splice 26 “ 22 AWG, nylon insulated, bulk package. | ![]() |
| Panduit F100X213AJT | White, polyester flag label, 1.00" x 2.13". | ![]() |
| Panduit F100X300AJT | White, polyester flag label, 1.00" x 3". | ![]() |
| Panduit PLT.6SM-M | Pan-Ty® locking tie, subminiature cross section, 2.8 (71mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X225VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |


