| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | Panduit | 
| Manufacturer Part Number: | Panduit PLT1M-XMR0 | 
| Color: | Black | 
| Maximum Operating Temperature: | 185 °F, 85 °C | 
| Minimum Operating Temperature: | -60 °C, -76 °F | 
| Overall Width: | 1 in, 2.5 mm | 
| Overall Length: | 101.6 mm, 4 in | 
| Material: | Weather Resistant Nylon 6.6 | 
| Maximum Bundle Diameter: | 20.8 mm, .82 in | 
| Tensile Strength: | 18 lb, 80 N | 
| Product: | Automated Cable Ties | 
| Product Type: | Reel-Fed Cable Tie | 
| Environment Application: | Plenum or Air Handling Spaces | 
| Minimum Bundle Diameter: | .02 in, .5 mm | 
| SKU: | PANPLT1M-XMR0 | 
PLT1M-XMR0
Specifications
Detailed Description
Effortlessly secure cables with our Reel-Fed cable tie, designed for use with the PAT1M system. Crafted from weather-resistant nylon 6.6, this miniature marvel boasts a sleek black finish, perfect for discreet bundling. With a length of 4.0 inches, it offers versatility in various applications. Operating flawlessly in temperatures ranging from -60°C to 85°C, it's ideal for both extreme cold and hot environments. Its impressive tensile strength of 18 lb ensures reliable performance, while its RoHS compliance underscores our commitment to environmental responsibility. Suitable for plenum or air handling spaces, this cable tie is a must-have for efficient wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
    | Panduit DNF18-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces.  | ![]()  | 
    | Panduit FSD77-10-D | Polypropylene insulated ferrules single wire red DIN end sleeve, 18 AWG (1.0mm²), .39(10.0mm) pin length.  | ![]()  | 
    | Panduit LCD2/0-00-X | Long blank tongue, standard barrel lug, #2/0 AWG wire.  | ![]()  | 
    | Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package.  | ![]()  | 
    | Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package.  | ![]()  | 
    | Panduit PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural.  | ![]()  | 
    | Panduit PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package.  | ![]()  | 
    | Panduit PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package.  | ![]()  | 
    | Panduit PNF14-10R-3K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 16 “ 14 AWG, #10 stud size.  | ![]()  | 
    | Panduit SE150PFR-TR8 | Braided Expandable Sleeving, 1.50" diameter (38.1mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, gray, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel.  | ![]()  | 
    | Panduit SE25PFR-TR8 | Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, gray, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel.  | ![]()  | 
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information.  Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request.  | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

 
 
 
 
 
 
 
 
 
 
 
 
 