| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE150PFR-TR8 |
| Color: | Gray |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Minimum Operating Temperature: | -70 °C, -94 °F |
| Overall Length: | 61 m, 200 ft |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | VW-1 |
| Product: | Braided Sleeving |
| Product Type: | Pan-Wrap Braided Sleeving |
| SKU: | PANSE150PFR-TR8 |
SE150PFR-TR8
| Heilind Number: | PANSE150PFR-TR8 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SE150PFR-TR8 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Braided Expandable Sleeving, 1.50" diameter (38.1mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, gray, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel.
More >>Specifications
Detailed Description
Enhance the durability of your wires, cables, and tubing with our Braided Expandable Sleeving. Featuring a 1.50" diameter, this gray sleeve provides continuous abrasion resistance, ensuring optimal protection in various applications. Crafted from Flame Retardant Polyethylene Terephthalate, it offers peace of mind with its VW-1 flammability rating. With a maximum operating temperature of 125°C and a minimum of -70°C, it guarantees performance in a wide range of environments. The highly flexible open weave design prevents heat and humidity buildup, maintaining optimal conditions for your components. Each reel contains 200 ft. of sleeving, making it ideal for both professional and DIY projects. Trust in our Pan-Wrap Braided Sleeving for reliable wire and cable management, all while complying with RoHS regulations. Elevate your abrasion protection with this essential product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF10-250FIB-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in yellow, nylon standard receptacle housings. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000. | ![]() |
| Panduit DNF18-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit PLT1M-M69 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, flame retardant nylon 6.6, ivory. | ![]() |
| Panduit PLT1M-XMR0 | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, weather resistant nylon 6.6, black. | ![]() |
| Panduit SE25PFR-TR8 | Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, gray, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel. | ![]() |
| Panduit SE50PFR-CR8 | Braided Expandable Sleeving, 0.50" diameter (12.7mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, gray, Flame Retardant, Polyethylene Terephthalate, 100 ft. per reel. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/29/2017 | 2017-07-28-1 - Due to recent process improvements, a slight color change may be noticeable for our gray expandable braided sleeving products. The performance and quality of the product will not be affected. | Download | |||


