| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TA1S8-M0 |
| Color: | Black |
| SKU: | PANTA1S8-M0 |
TA1S8-M0
| Heilind Number: | PANTA1S8-M0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TA1S8-M0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in black is applied with a #8 (M4) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Secure your cables with ease using our weather-resistant cable tie mount in classic black. Designed for #8 (M4) screw application, this mount offers reliable fastening for your wires in outdoor environments. Crafted from durable nylon 6.6, it boasts enhanced mechanical strength, heat and wear resistance, and stiffness. Each package contains 1000 mounts, ensuring you have an ample supply for your cable management needs. Stay organized and compliant with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PBMS-H25-C14 | The push button cable tie mount requires a 0.25" (6.4 mm) hole and is gray. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 100. | ![]() |
| Panduit PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1M-M300 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, heat stabilized weather resistant nylon 6.6, black. | ![]() |
| Panduit PLT1M-M69 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, flame retardant nylon 6.6, ivory. | ![]() |
| Panduit PLT8H-C | Pan-Ty® locking tie, heavy cross section, 30.6 (779mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit TM3S10-M | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


