PT07SE-22-21P
AI-CRIMP JAM-NUT RECEPTACLE 26482-1
Part Aliases: 71-331722-21P
The AI-CRIMP JAM-NUT RECEPTACLE 26482-1, a rugged and reliable circular connector from our PT Series. Built to MIL-DTL-26482 military specification standards, this connector is designed to excel in demanding environments. Featuring a shell size of 22 with a durable aluminum construction and Olive Drab Cadmium finish, it offers robust protection. The contact pins, made of high-quality Copper Alloy with Gold plating, ensure optimal conductivity and corrosion resistance. With an IP67 rating, it provides excellent protection against dust and water ingress. The 22-21 insert arrangement accommodates 20 AWG to 16 AWG wire sizes, making it versatile for various applications. Its bayonet locking mechanism guarantees secure connections in dynamic settings. With a voltage rating of 1000 VAC and high reliability (hi_rel), this connector is ideal for mission-critical systems in aerospace, defense, and industrial applications. Trust the PT07SE2221P for dependable performance in the most challenging conditions.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT07SE-22-21P |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 22 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Wire Size: | 16 AWG, 18 AWG, 20 AWG |
Shell Type: | Jam Nut Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 1000 VAC |
Insert Arrangement: | 22-21 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-331722-21P |
SKU: | AMIPT07SE-22-21P |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |