132172

SMA Jack to SMA Plug Adapter 50 Ohm Right Angle

Easily connect SMA cables with this high-quality SMA Jack to SMA Plug Adapter. Designed for 50 Ohm systems, the right-angle orientation offers efficient cable routing in tight spaces. Crafted from durable brass with a gold finish, it ensures reliable signal transmission up to 18 GHz. With SMA jack and plug connectors, it's suitable for various RF coaxial applications. The adapter is ROHS compliant, meeting environmental standards for peace of mind. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132172
Orientation:Right Angle
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
SKU: AMR132172
Mil Qualified:No
Insulator Material:PTFE
IP Rating:Not Rated
Panel Mounting Feature:Not Applicable
Operating Level:Commercial
Isolated:No
Low PIM:No
Temp (Max Degrees Celsius):165 (Max Degrees Celsius)
Temp (Min Degrees Celsius):-65 (Min Degrees Celsius)
Non Magnetic:No
Contact Finish:Gold
Contact Material:Brass and Beryllium Copper
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: