| Attribute | Value |
|---|---|
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 660-082-NFG708-5 |
| SKU: | GLE660-082-NFG708-5 |
660-082-NFG708-5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Glenair 803-002-06NF12-37SN | MM Connector Bayonet Plug Rear THD | ![]() |
| Glenair 803-002-06NF7-10SN | MM Connector Bayonet Plug Rear THD | ![]() |
| | Glenair 805-002-16NF13-31PA | Glenair Series 805 Mighty Mouse Triple-Start ,Stub ACME Thread Connector with “Clicker” ratchet mechanism and ground spring for military airframes and avionics boxes. ,Fast-mating, small form-factor ,D38999 Series III type | ![]() |
| | Glenair 809S060-5 | MM SZ5 LIPPED STRT SHRK BOOT W/ADHESIVE | ![]() |


