| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST S2B-PH-SM4-TB(LF)(SN) |
| Part Aliases: | S2B-PH-SM4-TB(LF)(SN) |
| SKU: | JSTS2B-PH-SM4-TB(LFSN).P |
S2B-PH-SM4-TB(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-770170-1 | 03P MINI UMNL ASSY VO SNAU LF | ![]() |
| JST 142-0701-301 | COAXIAL CONNECTORS | ![]() |
| JST 3522-2 | FUSE SOCKET | ![]() |
| JST 3544-2 | PC AUTOMOTIVE BLADE FUSE CLIPS | ![]() |
| JST 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| JST 09-50-8021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| JST 15-91-2060 | 2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 6 Circuits, Tin (Sn) Plating, without PCB Locator Pegs | ![]() |
| JST 15-91-7041 | 2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 4 Circuits, 0.76 | ![]() |
| JST 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| JST 42819-3212 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 1.57mm PCB Thickness, Tin (Sn) Plating, Glow Wire Capable, 3 Circuits | ![]() |
| JST 43045-0600 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| JST 43160-2102 | Sabre Vertical Header, 2 Circuits, Glow Wire Capable, PCB Thickness 1.60mm, with Board Lock | ![]() |
| JST 70246-1001 | 2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 10 Circuits, 0.38 | ![]() |
| JST 2006-1691 | TOPJOB S END/INTERMEDIATE | ![]() |
| JST 2202-1307 | 3-CONDUCTOR GROUND TERMINAL BL | ![]() |


