| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2006-1691 |
| Part Aliases: | 20061691 |
| SKU: | WAG2006-1691 |
2006-1691
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 154719 | 250 HSG. PL MKI REC. BLACK | ![]() |
| WAGO 180907 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| WAGO 282079-2 | AMP SUPERSEAL 1.5 SERIES 1P PL | ![]() |
| WAGO 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| WAGO 282103-1 | AMP SUPERSEAL 1.5 SERIES 1P CA | ![]() |
| WAGO 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| WAGO 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| WAGO 19418-0014 | MX150L 10 Circuit Receptacle for 22-18 AWG Wire, with CPA, Black | ![]() |
| WAGO 2002-1406 | 4 CONDUCTOR RL MTD TRM BL | ![]() |
| WAGO 2002-3291 | TOPJOB S ENDPLATE GREY | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2006-1611 | 2-CONDUCTOR FUSE TERMINAL BLOC | ![]() |
| WAGO 2006-1681/1000-413 | TJS BLADE FUSE TERM - 24V | ![]() |
| WAGO 2016-1391 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 2202-1301 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2202-1307 | 3-CONDUCTOR GROUND TERMINAL BL | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


