Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit DNF18-187-M |
Maximum Operating Temperature: | 90 °C, 194 °F |
Material: | Brass |
Finish/Coating: | Tinned |
Insulation Material: | Nylon - Barrel Insulated |
Minimum Wire Size: | 18 AWG |
Wire Size: | 18 AWG |
Wire Insulation Diameter: | .14 in, 3.5 mm |
Barrel Type: | Insulation Grip Sleeve |
Finish: | Tinned |
Product Type: | Female Disconnect |
Tab Size: | .19 in, 4.8 mm |
SKU: | PANDNF18-187-M |
Supplier Product: | Disconnects |
Insulation Diameter mm: | 3.5 (mm) |
Wire Strip Length mm: | 7.1 (mm) |
Overall Width mm: | 5.8 (mm) |
Insulation Diameter In: | 0.14 (In.) |
Maximum Copper Conductor Size AWG: | #22 (AWG) |
Maximum Voltage V: | 300 (V) |
Overall Length mm: | 19.3 (mm) |
Overall Thickness In: | 0.16 (In.) |
Overall Thickness mm: | 0.4 (mm) |
Sub Brand: | Pan-Term |
Color Code: | Red |
Overall Height In: | 0.1 (In.) |
For Use With: | CT-500, CT-160, CT-260, CT-400, CT-460, CT-1550, CT-1551 |
Wire Strip Length In: | 0.28 (In.) |
Product Type: | Loose Piece Disconnect |
Overall Height mm: | 2.5 (mm) |
Overall Width In: | 0.23 (In.) |
Overall Length In: | 0.76 (In.) |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
Flammability Rating: | HB |
Minimum Copper Conductor Size AWG: | #18 (AWG) |
DNF18-187-M
Heilind Number: | PANDNF18-187-M |
Manufacturer: | Panduit |
Manufacturer Number: | DNF18-187-M |
Datasheet: | Drawing |
ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.76" (19.3 mm) long and 0.23" (5.9 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000.
More >>Specifications
Detailed Description
This vibration-resistant female disconnect is essential for secure electrical connections. Crafted from durable brass with a protective tin coating, it ensures reliable performance in various environments. The barrel is insulated in vibrant red nylon housing, offering both insulation and visual identification. With a tab size of 0.187 x 0.032" and support for 22-18 AWG wires, it accommodates a range of applications. Featuring a funnel entry barrel and an insulation grip sleeve, it facilitates easy and secure wire termination. Each box includes 1000 disconnects, making it ideal for bulk projects. With a maximum operating temperature of 194°F and RoHS compliance, this disconnect guarantees both quality and safety in its use. Perfect for professionals in the electrical and electronics industry, it is a reliable component for various connectivity needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit DNF18-187-C | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.76" (19.3 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100. | ![]() |
![]() | Panduit F80-10-M | Ferrule, non-insulated, 14 AWG wire range, 0.39(10.0mm) length. | ![]() |
![]() | Panduit FSD81-10-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #12 (4.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.19 (4.8 mm). The insulated ferrule is 0.69 (17.5 mm) long and has a wire strip length of 0.531 (13.5 mm). It comes in standard packages of 500. | ![]() |
![]() | Panduit PNF10-8R-D | Ring Terminal, 12 “ 10 AWG, #8 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download |