| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PNF10-8R-D |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 1000 V, 1 kV |
| Outside Diameter: | .31 in, 7.9 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Barrel Length: | 13.5 mm, .53 in |
| Wire Insulation Diameter: | .23 in, 5.7 mm |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tinned |
| Product Type: | Ring Terminal |
| Part Aliases: | MS25036-156 |
| SKU: | PANPNF10-8R-D |
PNF10-8R-D
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Ring Terminal. Designed for 12-10 AWG wire, it features a #8 stud size for secure attachment. The funnel entry and nylon insulation make installation easy and safe, while the tinned copper construction ensures reliable conductivity. With a maximum operating temperature of 105°C and a voltage rating of 1000V, it's suitable for a wide range of applications. The insulation grip sleeve and RoHS compliance further guarantee quality and environmental responsibility. Upgrade your wiring setup with this durable and efficient terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit MP175-M | The harness identification marker plate measures 1.75" x .75" (44.5mm x 19.1mm). It is white and comes in packages of 1000. | ![]() |
| Panduit P10-10R-D | Ring Terminal, 14 “ 10 AWG, #10 stud size, non-insulated., bulk package. | ![]() |
| Panduit P18-6R-M | Ring Terminal, 22 “ 16 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Panduit PLT1.5M-M20 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1M-M10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, bulk package. | ![]() |
| Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT5S-M | Pan-Ty® locking tie, standard cross section, 17.5 (445mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PMNF6-5R-L | Ring Terminal, 4.0 “ 6.0mm² wire range, M5 stud size, nylon barrel insulated, funnel entry, bulk package. | ![]() |
| Panduit PN12-8HDR-D | Ring Terminal, 16-12 AWG, #8 stud size, heavy duty, nylon insulated, bulk package. | ![]() |
| Panduit PNF10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PNF10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PNF14-8R-3K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 16 “ 14 AWG, #8 stud size. | ![]() |
| Panduit PNF14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PV10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV14-6R-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV18-10R-MY | Ring Terminal, 22 “ 18 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/18/2025 | PAN-PCN-20250806-2 - Removal of Mil-Spec Class 2. Effective August 18, 2025, Panduit will no longer support or maintain compliance with the Mil-Spec Class 2 classification for any products previously designated under this specification. As a result, all affected part numbers that were once qualified under Class 2 will no longer carry this classification moving forward. This decision follows a governing bodies shift away from the current method for approving Mil-Spec Class 2 terminals. In alignment with this transition, and to streamline our product offering and testing protocols, Panduit will sunset support for this classification. A new standard for Class 2 is being developed by the governing bodies. Panduit will evaluate requirements for meeting the updated standard after completion by the governing bodies. Class 1 tools and terminations remain unchanged. | Download | |||
| 08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. | Download | |||


