HSTT12-C

Thin wall heat shrink, .12" (3.2mm) diameter, black cross-linked polyolefin, 100 ft. (30.5m) per reel.

Easily protect and insulate your wires with our Thin Wall Heat Shrink Tubing. This black, cross-linked polyolefin tubing offers a .12" (3.2mm) diameter, with a generous 100 ft (30.5m) length per reel for ample coverage. Its flame-retardant properties ensure safety, while the 2:1 shrink ratio allows for snug fitting around various cable sizes. Suitable for a wide range of applications, this tubing is a reliable solution for abrasion protection and cable management needs. Rest assured, it complies with RoHS standards for environmentally conscious practices. Upgrade your wiring systems with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT12-C
Color:Black
Overall Length:100 ft, 30.5 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.125 in, 3.2 mm
SKU: PANHSTT12-C
Nominal Recovered Wall Thickness In:0.02 (In.)
Application:For Dry Locations
Nominal Recovered Wall Thickness mm:0.5 (mm)
Nominal Diameter mm:3.2 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: