M83723/77W24617

RFI PLUG, SOCKET, 83723 SIII BAYONET

The RFI PLUG SOCKET, part of the MIL-DTL-83723 compliant Series III family. Designed for high-reliability applications, this connector features a shell size of 24 with aluminum construction and Olive Drab Cadmium over Nickel finish. Suitable for wire sizes ranging from 24 to 20 AWG, it ensures secure and efficient connections. With a voltage rating of 600 VAC, it meets stringent performance standards. The socket contact type and RFI Grounding Plug shell type, along with a bayonet locking mechanism, guarantee reliable signal transmission in demanding environments. The 24-61 insert arrangement with keying position 7 offers added security. Trust in the Conesys M83723 campaign for quality assurance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W24617
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:RFI Grounding Plug
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:24-61
Keying Position:7
Locking Mechanism:Bayonet
SKU: AERM83723/77W24617

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: