| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 346-056-500-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-056-500-202 |
346-056-500-202
| Heilind Number: | EDA346-056-500-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 346-056-500-202 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With a double-row configuration and 56 positions, they offer optimal versatility for your board-to-board connections. The .125-inch pitch and .2-inch row spacing ensure reliable signal transmission, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide variety of applications. Plus, with RoHS compliance, you can trust in their environmental responsibility. Elevate your electronics assembly with these essential components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| EDAC 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| EDAC 31894 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| EDAC 1605 | Heyco® Original Strain Relief Bushings Pigtail with Integral Nylon Spring, for Flat and Round Cables, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| EDAC 02-06-2132 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1854, Male, with Tin (Sn) Plated Brass Contact, 24-30 AWG, Bag | ![]() |
| EDAC 03-06-2011 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 1 Circuits, Natural | ![]() |
| EDAC 03-06-2023 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| EDAC 09-50-3061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| EDAC 10-11-2063 | KK 254 Crimp Housing, High Pressure, 6 Circuits, Natural | ![]() |
| EDAC 39-01-2145 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Natural | ![]() |
| EDAC 502351-0200 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 2 Circuits, Natural | ![]() |
| EDAC 51110-0856 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, with Center Locking Ramp and Side Polarization Keys, Lead-Free | ![]() |
| EDAC 51110-2451 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 24 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
| EDAC 973-015-010R011 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| EDAC 260-331 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
| EDAC 260-336 | 4COND ORG TM BLK W/FLANGE | ![]() |
| EDAC 260-361 | GRAY END PLATE W/FIX FLNG | ![]() |


