| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502351-0200 |
| Color: | White |
| Series: | 502351 - DuraClik |
| Amperage: | 3 A |
| Connector Type: | DuraClik |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 5023510200 |
| SKU: | MOL502351-0200 |
502351-0200
Specifications
Detailed Description
Introducing the DuraClik Wire-to-Board Receptacle Housing, a reliable solution for your connectivity needs. This single-row housing features 2 circuits, ideal for signal applications. With a natural white color, it seamlessly blends into various setups. The DuraClik series guarantees high performance, with a 3A amperage rating and operating temperature range of -40 to 105°C. Its keying and polarization ensure secure mating, while the lock to mating part feature adds extra stability. RoHS compliant and meticulously designed, this housing is a vital component in the Wire to Board connector system. Perfect for a wide range of industries, from electronics to automotive, the DuraClik is your go-to choice for efficient and durable connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 31068-1010 | 2.54mm H-DAC 64, 4 Way Receptacle Assembly, Single Row, Polarization A | ![]() |
| Molex 39100-1810 | 8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 10 Circuits | ![]() |
| Molex 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 44516-0013 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row, Panel Mount, Slide-and-Lock, PBT Polyester, UL 94V-0, 36 Circuits | ![]() |
| Molex 44915-0021 | Modular Plug, Category 6, Long Body, Shielded, 8/8, with Strain Relief | ![]() |
| Molex 50-57-9003 | SL Crimp Housing, Single Row, Version A, Non-polarized, 3 Circuits, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 501189-2010 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Dual Row, Inner Positive Lock, 20 Circuits, White | ![]() |
| Molex 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
| Molex 502351-0400 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 4 Circuits, Natural | ![]() |
| Molex 502351-0800 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 8 Circuits, Natural | ![]() |
| Molex 502439-0200 | 2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, White | ![]() |
| Molex 502439-1200 | 2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 12 Circuits, White | ![]() |
| Molex 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China | Download | |||
| 03/19/2018 | 505378 - Retraction. This notification is to advise you of a modification to a previously issued PCN. | Download | |||
| 03/01/2018 | 503293 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 06/10/2017 | 502589 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 06/11/2015 | GCM 10683717 - Upgrade / Rearrangement Of Tooling / Equipment. | Download | |||
| 03/18/2014 | GCM 10624822 - New, Modified, Or Replacement Tooling. | Download | |||
| 10/01/2012 | GCM 10549192 - Production location change. Current location is local vendor at Japan. This would change to Chengdu plant. | Download | |||


