| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3831 |
| Color: | Black |
| Head Diameter: | 1.15 ;29,2 |
| SKU: | HEY3831 |
3831
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 165172 | PIDG WIRE PIN | ![]() |
| HEYCO Products 35115 | SPLICE,N CE 22-14 | ![]() |
| HEYCO Products 640907-1 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| HEYCO Products 03-09-1022 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, with Ramps, Natural | ![]() |
| HEYCO Products 03-09-1064 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 6 Circuits, Dual Row, Natural | ![]() |
| HEYCO Products 03-09-2011 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 1 Circuit, Friction Lock, Natural | ![]() |
| HEYCO Products 03-09-2062 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 6 Circuits, Dual Row | ![]() |
| HEYCO Products 19193-0341 | VersaKrimp Ring Tongue Terminal for 2/0 AWG Wire | ![]() |
| HEYCO Products 19193-0346 | VersaKrimp Ring Tongue Terminal for 2/0 AWG Wire | ![]() |
| HEYCO Products 19193-0375 | VersaKrimp Ring Tongue Terminal for 4/0 AWG Wire | ![]() |
| HEYCO Products 19205-0007 | VersaKrimp Parallel Splice for 4 AWG Wire | ![]() |
| HEYCO Products 19215-0013 | Step Down Butt Splice for 14-22 AWG Wire | ![]() |
| HEYCO Products 95503-2661 | Modular Jack, Vertical, Top Entry, Through Hole,6/6, No Key Version, Tray | ![]() |
| HEYCO Products LCAX450-12-6 | One-hole, flex lug, 450 kcmil cable, 1/2 stud hole. | ![]() |
| HEYCO Products PLT4H-L186 | Pan-Ty® locking tie, light-heavy cross section, 14.4 (366mm), metal detectable polypropylene, dark blue. | ![]() |
| HEYCO Products PLT5EH-C0 | Pan-Ty® lashing tie, extra-heavy cross section, 20.1 (511mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| HEYCO Products TA1S10-M | The cable tie mount in natural color is applied with a #10 (M5) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
| HEYCO Products HFHS-0616-12 | High-Strength Studs - Type HFH/HFHS/HFHB - Unified | ![]() |


