Attribute | Value |
---|---|
Manufacturer: | Keystone Electronics |
Manufacturer Part Number: | Keystone Electronics 5100TR |
SKU: | KEY5100TR |
5100TR
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Keystone Electronics 3-640440-6 | 06P MTA100 CONN ASSY 22AWG RED | ![]() |
![]() | Keystone Electronics 09110006131 | Crimp contact, male, 10 MM2 | ![]() |
![]() | Keystone Electronics 2260-2 | SWAGE STANDOFF | ![]() |
![]() | Keystone Electronics DNF18-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
![]() | Keystone Electronics PLT1M-C702Y | Pan-Ty® cable tie, HALAR, distinctive maroon color, miniature cross section, 4.0 (102mm) length, standard package. | ![]() |
![]() | Keystone Electronics PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Keystone Electronics PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
![]() | Keystone Electronics PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Keystone Electronics PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
![]() | Keystone Electronics PV10-6R-L | Ring Terminal, 12 “ 10 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
![]() | Keystone Electronics PV14-6R-C | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |