Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 34951-2021 |
Series: | 34951 |
Product Name: | MX150 |
Part Aliases: | 0349512021 |
SKU: | MOL34951-2021 |
34951-2021
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
![]() | Molex 172709-0004 | Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 4 Circuits, White | ![]() |
![]() | Molex 19057-0052 | RING AVIKRIMP (B-523-04) | ![]() |
![]() | Molex 33472-2006 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
![]() | Molex 33482-2101 | MX150 Sealed Male Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
![]() | Molex 33482-4001 | MX150 Sealed Male Connector, Dual Row, 4 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
![]() | Molex 33482-4801 | MX150 Sealed Male Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 300361-0011 | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
01/05/2024 | 513974 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an mold transfer that has been issued to manufacture impacted part(s). Mold has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |