| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 300361-0011 |
| Series: | MX150 |
| Part Aliases: | 3003610011 |
| SKU: | MOL300361-0011 |
300361-0011
| Heilind Number: | MOL300361-0011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 300361-0011 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
MX150 Mid-Voltage Mat-Sealed Female Connector Assembly, Dual Row, 20 Circuits, Keying Option A, with Connector Position Assurance, Light Blue
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-1061 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 09-50-8061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 19221-0420 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/4" (M6), Tin Plated, Carton | ![]() |
| Molex 300361-3031 | MX150 Mid-Voltage Mat-Sealed Female Connector Assembly, Dual Row, 6 Circuits, Keying Option A, with Connector Position Assurance, with Clip-Slot, Light Blue | ![]() |
| Molex 33001-2005 | MX150 Female Terminal for Mat-Sealed Connectors, Gold Plating, 22 AWG, Right Reel Payoff | ![]() |
| Molex 33011-1006 | MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Gold Plating, 22 AWG, Right Reel Payoff | ![]() |
| Molex 33482-2423 | MX150 Mid-Voltage Mat-Sealed Male Connector Assembly, Dual Row, 20 Circuits, 48V, Keying Option A, without Connector Position Assurance, Light Blue | ![]() |
| Molex 34062-0023 | MX150 Cable-Sealed Female Connector Assembly, Single Row, 2 Circuits, Keying Option C, Black | ![]() |
| Molex 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 12/31/2024 | 516233 - Full Retraction of PCN 514140. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. Molex Has identified and is exploring a list of countermeasures in lieu of the proposed design change to prevent damage to the connector during the assembly process. for this reason molex is retracting the ppcn and will re-initiate them should there be a need in the future. customers will continue to receive parts with existing design level. | Download | |||


