Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | American Zettler |
Manufacturer Part Number: | American Zettler AZ850-5 |
Series: | AZ850 |
Mount Type: | Through Hole |
Contact Material: | Palladium Silver |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Coil Resistance: | 178 Ohm |
Coil Voltage: | 5 VDC |
Power Consumption: | 113 mW |
Contact Configuration: | DPDT |
Contact Current Rating: | 1 A |
Coil Type: | Non-Latching |
Sealed: | Yes |
Switching Voltage: | 250 VAC |
Contact Method: | Bifurcated |
Contact Termination: | Solder |
Operating Time: | 2 ms |
Release Time: | 1 ms |
SKU: | ZTRAZ850-5 |
AZ850-5
Heilind Number: | ZTRAZ850-5 |
Manufacturer: | American Zettler |
Manufacturer Number: | AZ850-5 |
ECAD Model: |
Specifications
Detailed Description
The AZ850-5 relay, part of the AZ850 series, offers reliable performance in signal and communication applications. Featuring a through-hole mount type and palladium silver contact material, this DPDT relay ensures efficient conductivity. With a maximum operating temperature of 85°C and a minimum of -40°C, it is suitable for a wide range of environments. The 5 VDC coil voltage and 178 Ohm coil resistance deliver a power consumption of 113 mW, making it energy-efficient. Bifurcated contact method and solder termination guarantee secure connections. Sealed for added protection, this non-latching relay has a switching voltage of 250 VAC and a contact current rating of 1A. RoHS compliant and with fast operating and release times of 2ms and 1ms respectively, the AZ8505 is a dependable choice for your relay needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | American Zettler 2703 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
![]() | American Zettler 2723 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in) | ![]() |
![]() | American Zettler 4828-6000-CP | 7010501778 80000913204 4828-6000-CP CONNECTOR | ![]() |
![]() | American Zettler 19002-0005 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
![]() | American Zettler 19003-0017 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 4.75 x 0.81mm | ![]() |
![]() | American Zettler 19193-0109 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, Loose | ![]() |
![]() | American Zettler 19216-0005 | Multi-Lock Connector for 18-22 AWG Wire | ![]() |
![]() | American Zettler 22-05-7025 | 2.50mm Pitch SPOX Wire-to-Board Header, Right Angle, Shrouded, Friction Lock, 2 Circuits | ![]() |
![]() | American Zettler 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
![]() | American Zettler PV14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |