| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2703 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | 1.02 ;25,8 |
| Standards Met: | 94V-2 |
| SKU: | HEY2703 |
2703
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products 55843-1 | SPLICE,CE 22-14 | ![]() |
| HEYCO Products 61765-1 | FASTON ADAPTER .250 RECEPTACLE BR | ![]() |
| HEYCO Products 1497 | Heyco® Original Strain Relief Bushings Straight-thru for Flat, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2073 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in), 0.5 Inside Diameter (inches) | ![]() |
| HEYCO Products 2126 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.69 Inside Diameter (inches) | ![]() |
| HEYCO Products 2663 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2723 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 3328 | Heyco® Nylon Cable Clamps, 0.5 Inner Diameter (inches), Natural | ![]() |
| HEYCO Products 3356 | Heyco® Nylon Cable Clamps, 0.375 Inner Diameter (inches), Black | ![]() |
| HEYCO Products ABM100-AT-D0 | The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for outdoor, high-temperature environments and comes in packages of 500. | ![]() |
| HEYCO Products C2WH6 | Duct cover, 2 W x 6' length, PVC, white. | ![]() |
| HEYCO Products PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products PV14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| HEYCO Products FTH-6-01-M | Cbl Tie Hldr,Arrow Mnt,Natural | ![]() |


