| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST PMS-07V-S |
| SKU: | JSTPMS-07V-S |
PMS-07V-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 184141-1 | WIRE SEAL,RUBBER,SENSOR,PURPLE,LIM | ![]() |
| JST 281934-3 | SINGLE WIRE SEAL | ![]() |
| JST 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| JST 34123 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| JST 19067-0040 | D-956-10T RING NYLA F.E. TAPE DBL SPACE | ![]() |
| JST 19164-0014 | Perma-Seal Butt Splice for 18-22 AWG Wire, Mylar Tape Carrier | ![]() |
| JST 19221-0241 | Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 3/8 (M9), Plated | ![]() |
| JST PLWP1M-D | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Miniature cross section, 4.3in, Tensile Strength: 80, Natural, 500pc. | ![]() |


