M83723/76R2212N

STD PLUG, PIN, 83723 SIII BAYONET

The M83723/76R2212N STD PLUG, PIN, a vital component meeting MIL-DTL-83723 military specifications. Part of the rugged Series III lineup, this connector boasts a shell size of 22, crafted from durable aluminum for reliable performance in demanding environments. Featuring a straight plug design with Electroless Nickel shell finish, it ensures secure connections for 14 to 12 AWG wire sizes. With a voltage rating of 600 VAC, this connector is suitable for high-power applications. Its bayonet locking mechanism and 22-12 insert arrangement guarantee easy and efficient installation. RoHS compliant and designed for high reliability, the M8372376R2212N is a trusted choice for circular MIL spec connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R2212N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:22
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:22-12
Keying Position:N
Locking Mechanism:Bayonet
SKU: AERM83723/76R2212N
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: