| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-10P-12S(73) |
| Series: | HR10 |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size: | 10 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Size - Insert Arrangement: | 10-12 |
| Mating Cycles: | 1000 cycle |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRHR10A-10P-12S(73) |
HR10A-10P-12S(73)
| Heilind Number: | HIRHR10A-10P-12S(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-10P-12S(73) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR10A-10P-12S(73) Circular Connector, a high-performance solution for your connectivity needs. This female connector, part of the HR10 series, boasts a durable metal housing and features 12 silver-plated contacts for reliable signal transmission. With a panel mount configuration and solder termination method, installation is a breeze. Operating between -25°C and 85°C, this connector is designed for versatility in various environments. Its straight mount angle and push-pull mating type ensure convenient use. RoHS compliant and with a voltage rating of 100VAC, it meets stringent quality and safety standards. The HR10A-10P-12S(73) is perfect for applications requiring a current rating of 2A, offering excellent performance and longevity with 1000 mating cycles. With nickel shell finish and shell size 10 insert arrangement, this connector guarantees robustness and efficiency. Upgrade your connectivity setup with the HR10A-10P-12S(73) for seamless and dependable operation.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| Hirose 1658622-6 | 26 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| Hirose 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| Hirose 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| Hirose 86016-1 | MOD IV RECP LP | ![]() |
| Hirose HR10A-7P-6S(73) | 110-0304-0-73 EACH | ![]() |
| Hirose 22-01-3107 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 10 Circuits, Natural | ![]() |
| Hirose 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Hirose 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Hirose 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose G1X1.5BL6 | Panduct® type G wide slot wiring duct, 1 W x 1.5 H, 6' length, PVC, black. | ![]() |
| Hirose S2-14R-T | Tubular Ring Terminal, 2 and 1 AWG, 1/4 stud size, non-insulated, bulk package. | ![]() |


