| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S2-14R-T |
| Overall Width: | 17.8 mm, .7 in |
| Overall Length: | 1.6 in, 40.6 mm |
| Stud Hole Size: | .25 in |
| Material: | Copper |
| Tongue Width: | 17.8 mm, .7 in |
| Barrel Length: | 15 mm, .59 in |
| Barrel Type: | Seamless Tubular |
| Product: | Mechanical Lugs |
| Product Type: | Loose Piece Ring Terminal |
| SKU: | PANS2-14R-T |
S2-14R-T
Specifications
Detailed Description
Enhance your electrical connections with our Tubular Ring Terminal, designed for 2 and 1 AWG wires with a 1/4 stud size. Crafted from high-quality copper and featuring a non-insulated design, this terminal ensures reliable conductivity. With an overall width of 0.7 inches and a length of 1.6 inches, it offers a secure fit for various applications. The seamless tubular barrel, with a width of 0.7 inches and a length of 0.59 inches, guarantees durability and efficiency. Perfect for mechanical lugs, this loose piece ring terminal complies with RoHS standards, making it an environmentally friendly choice for your projects. Elevate your crimping tasks with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT3S-M0 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PV14-10FN-M | Fork Terminal, vinyl insulated, funnel entry, 16- 14 AWG, #10 stud size, narrow tongue, bulk package. | ![]() |
| Panduit PV14-56RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 “ 14 AWG wire range, 5/16" stud size. | ![]() |
| Panduit PV8-56R-TY | Ring Terminal, large wire, 8 AWG, 5/16" stud size, vinyl insulated, bulk package. | ![]() |
| Panduit S2-38R-T | Tubular Ring Terminal, 2 and 1 AWG, 3/8 stud size, non-insulated, bulk package. | ![]() |
| Panduit S2-56R-T | Tubular Ring Terminal, 2 and 1 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
| Panduit S4-56R-T | Tubular Ring Terminal, 4 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2020 | PAN20200608 - Discontinuation. | Download | |||


