19705-4201

PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 6.35 x 0.81mm

Part Aliases: 0197054201  
Enhance your wire connections with these PCB Tab Quick Disconnects. Designed for male connectors, they offer a seamless fit for a variety of applications. Constructed from durable brass with a tin plating, they ensure reliable conductivity. With a tab width of 6.35mm and a thickness of 0.81mm, they provide a secure attachment. Straight orientation and convenient bag packaging make for easy installation. RoHS compliant and UL certified, these connectors guarantee both quality and safety. Upgrade your setup with these essential components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19705-4201
Series:19705 - PCB Tab
Connector Type:PCB Tab, Quick Disconnect
Gender:Male
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Insulation Material:None
Compatible Tab Width:6.35mm
Compatible Tab Thickness:0.81mm
Orientation:Straight
Insulation Type:None
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:No
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:No
Part Aliases:0197054201
SKU: MOL19705-4201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download