| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0040 |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Wire Insulation Diameter: | 3.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700040 AA-232-06X |
| SKU: | MOL19070-0040 |
19070-0040
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Ring Tongue Terminals. Designed for 18-22 AWG wires, these connectors feature a tin plating for optimal conductivity. The closed barrel design ensures secure crimping, while the PVC insulation offers durability. With RoHS compliance, you can trust in the quality and safety of these terminals. Perfect for various applications, they provide a reliable solution for your connectivity needs. Upgrade your projects with ease using our InsulKrimp Ring Tongue Terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-55-0124 | KK High Pressure Crimp Terminal 7879, 22-30 AWG, Reel Selective Gold (Au) | ![]() |
| Molex 10-11-2053 | KK 254 Crimp Housing, High Pressure, 5 Circuits, Natural | ![]() |
| Molex 15-38-1024 | 2.54mm Pitch C-Grid Shunt Terminal Housings, Overall Tin (Sn), 2 Circuits, with Open End | ![]() |
| Molex 19003-0020 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.81mm | ![]() |
| Molex 19070-0007 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19070-0023 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19070-0070 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19070-0086 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19073-0167 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.71mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0216 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm | ![]() |
| Molex 19705-4201 | PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 22-04-1031 | Mini-Latch Wire-to-Board Header, Vertical, with Friction Ramp, 3 Circuits, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


