90119-0120
C-Grid III Crimp Terminal, 26-28 AWG, Reel, Tin (Sn)
Part Aliases: 0901190120
Enhance your connectivity with our C-Grid III Crimp Terminal, designed for seamless integration in wire-to-board applications. Engineered for efficiency, this female terminal is optimized for 26-28 AWG wire sizes, ensuring a secure and reliable connection. With a phosphor bronze construction and tin plating, it guarantees both durability and conductivity. Its crimp or compression termination method offers versatility, while its reel packaging facilitates convenient handling. RoHS compliant and featuring a 1.016 µm tin plating thickness in both mating and termination areas, this terminal meets stringent quality standards. Perfect for signal transmission, it is a crucial component in the C-Grid III connector series, ideal for various electronic applications. Upgrade your connectivity solutions with this high-performance terminal, delivering exceptional performance in every use case.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 90119-0120 |
Series: | 90119 - C-Grid III |
Connector Type: | C-Grid III |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Contact Termination Plating Thickness: | 1.016 µm |
Wire Size: | 26 AWG, 28 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .76 - 1.22 mm |
Part Aliases: | 0901190120 |
SKU: | MOL90119-0120 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |