Attribute | Value |
---|---|
Manufacturer: | Alpha Wire |
Manufacturer Part Number: | Alpha Wire 461816 GR001 |
Part Aliases: | 461816 GR001 |
SKU: | ALP461816-GRN-1000FT |
461816 GR001
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Alpha Wire 1-770904-1 | MINI UMNL SOK 22-18AWG AU LF | ![]() |
![]() | Alpha Wire 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
![]() | Alpha Wire 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
![]() | Alpha Wire 31807 | TERMINAL,SOLIS R 8 10 | ![]() |
![]() | Alpha Wire 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
![]() | Alpha Wire 52856-1 | TERMINAL,PG SPD FLG 12-10 10 | ![]() |
![]() | Alpha Wire 52955 | TERMINAL,PG SPR SPD 16-14 6 | ![]() |
![]() | Alpha Wire 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
![]() | Alpha Wire 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
![]() | Alpha Wire 42818-0312 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 3 Circuit, Black | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
10/27/2021 | PCN-21-009-1 - Reel Size Change. This letter serves as your formal notification that Alpha Wire will be transitioning all products on medium-sized wooden reels (nominal flange diameter of 12 to 18 inches) to plastic reels. The transition to plastic reels will begin in late October and there will be a rolling change as existing inventory on wooden reels is exhausted. Finished goods inventory before this running change will not be repackaged. This change is primarily due to the supply chain challenges for wooded reels. Additionally, the plastic reels offer equivalent durability at a lower weight. Since arbor (center) hole of the new plastic reels is of the same diameter class as the existing wooden reels, consumption and re-spool should function with existing equipment. | Download |