| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42818-0312 |
| Color: | Black |
| Series: | 42818 - Mini-Fit Sr. |
| Amperage: | 50 A |
| Connector Type: | Mini-Fit Sr. |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 10 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0428180312 |
| SKU: | MOL42818-0312 |
42818-0312
Specifications
Detailed Description
Enhance power connectivity with the 42818 series Mini-Fit Sr. Connector, featuring a robust 50 A capacity. Designed for efficient panel mounting, this plug connector boasts a single row housing with three durable contacts, crafted from flame-resistant polyester. With UL and CSA certifications, it guarantees safety and reliability in various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for power circuit setups. Its polarized mating feature and locking mechanism ensure secure and error-free connections. Compliant with RoHS standards, it's a sustainable choice for wire-to-board setups, offering dependable performance in demanding environments. Elevate your connectivity solutions with the Mini-Fit Sr. Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-2101 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | ![]() |
| Molex 15-97-5061 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 6 Circuits, Black | ![]() |
| Molex 171692-0112 | Mega-Fit Receptacle Housing, Dual Row, 12 Circuit, UL 94 V-0, Bag | ![]() |
| Molex 172264-3002 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 2 Circuits, Black | ![]() |
| Molex 19-09-1066 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-0, 6 Circuits | ![]() |
| Molex 19-09-2067 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-0, with Panel Mount, 6 Circuits | ![]() |
| Molex 19164-0056 | Perma-Seal Butt Splice for 10-12 AWG Wire | ![]() |
| Molex 19193-0017 | VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 33000-1004 | MX150 Male Terminal, Tin Plating, Preferred Terminal for use in Sealed Application with 0.35-0.50mm | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 42815-0011 | Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Tin (Sn) | ![]() |
| Molex 42816-0312 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 3 Circuit, Black | ![]() |
| Molex 42817-0011 | Mini-Fit Sr. Crimp Terminal, Male, 10-12 AWG, Tin (Sn) | ![]() |
| Molex 42817-0012 | Mini-Fit Sr. Crimp Terminal, Male, 10-12 AWG, Gold (Au) | ![]() |
| Molex 42818-0212 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 2 Circuit, Black | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9707 | SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 7 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/16/2024 | 515091 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 10/30/2021 | 510682 - Change Supplier. adding alternative resin 899922290 as a second source for 42818 series this change is too ensure continuity of supply for customers, molex is adding a second source for the resin of our mini-fit sr plug and receptacle housings. new resin option is a PBT same as existing. | Download | |||
| 09/30/2021 | 510683 - Change Supplier. Celanese is added Celanese Evansville and Celanese Nanjing as additional Manufacturing plant for 899920073 which orginally produced by celanese Florence the reason to add these two new mfg location is due to PBT material shortage and all capacity constraint at celanese Florence. | Download | |||
| 08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 05/31/2018 | 505451 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||
| 08/01/2014 | GCM 10629608 - Supplier Change. | Download | |||


