Attribute | Value |
---|---|
Manufacturer: | Alpha Wire |
Manufacturer Part Number: | Alpha Wire FIT-221-3/64 BK001 |
Part Aliases: | F2213/64 BK001 |
SKU: | ALPFIT221-3/64-BLK-1000 |
FIT-221-3/64 BK001
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Alpha Wire 1600903-1 | 2NDARY RCPT PWR VERT BLKHED MT | ![]() |
![]() | Alpha Wire 31425 | TERMINAL,BUDG R 26-22 2 | ![]() |
![]() | Alpha Wire 5413589-8 | KIT,PLUG,COML BNC,HEX CRP | ![]() |
![]() | Alpha Wire 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
![]() | Alpha Wire 132C10049X | Combination D-SUB, Socket, Solder cup | ![]() |
![]() | Alpha Wire 09140022646 | Han® 70 A module, male, 2 contacts, 70 A, 1000 V | ![]() |
![]() | Alpha Wire 19300160428 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
![]() | Alpha Wire 08-65-0815 | KK 254 Crimp Terminal 6459, 22-30 AWG, Reel, Phosphor Bronze Selective Gold (Au) | ![]() |
![]() | Alpha Wire 39-01-2145 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Natural | ![]() |
![]() | Alpha Wire 39-01-3149 | Mini-Fit Jr. Plug Housing, Dual Row, 14 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
![]() | Alpha Wire 42816-0412 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 4 Circuit, Black | ![]() |
![]() | Alpha Wire 51021-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 3 Circuits, Natural | ![]() |
![]() | Alpha Wire P2-14R-T | Ring terminal, large wire, 2 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
![]() | Alpha Wire 31166102 | Screw Type Terminal Block, Plug, 3.5mm Pitch, 2 Position | ![]() |