| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300160428 |
| SKU: | HRT19300160428 |
19300160428
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005082 | Cable gland, Size: Pg 11, Material: Metal | ![]() |
| HARTING 09100123106 | 1A 12pin female crimp insert for locking lever | ![]() |
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |
| HARTING 09140006174 | Pneumatic contact, male | ![]() |
| HARTING 09140013174 | HAN PE-MODULE FEM. CRIMP 35QMM | ![]() |
| HARTING 09140024501 | Han® Pneumatic module, male, female, 2 contacts | ![]() |
| HARTING 09140160303 | Hinged frame, zinc die-cast, Size: 16 B | ![]() |
| HARTING 09140160361 | Han-Modular®, Hinged frame, for 4 modules, A ... D; Size: 16 B | ![]() |
| HARTING 09140160371 | Han-Modular®, Hinged frame, for 4 modules, a ... d; Size: 16 B | ![]() |
| HARTING 09200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09300160301 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300165422 | Protection covers for hoods, aluminium die-cast, IP65 | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 11000009501 | Coding Element | ![]() |
| HARTING 11126001401 | Shell, 60, aluminium die-cast, powder-coated, IP65 / IP67 | ![]() |
| HARTING 19000005090 | Cable gland, Size: M25, Material: Metal | ![]() |
| HARTING 19000005098 | Cable gland, Size: M40, Material: Metal | ![]() |
| HARTING 19000005099 | Cable gland, Size: M40, Material: Metal | ![]() |


