Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco N-3-BK |
Color: | Black |
Mount Type: | N/A |
Overall Width: | .375 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | .188 in |
SKU: | RICN-3-BK |
Compatible Screw Sizes: | #8;M4 |
Hole Diameter: | .172 in |
Maximum Operating Temperature: | 185 °F |
Minimum Operating Temperature: | -40 °F |
Style: | 1 |
Type: | 1 |
Material Flammability Standard: | UL94 V-2 |
N-3-BK
Heilind Number: | RICN-3-BK |
Manufacturer: | Essentra | Richco |
Manufacturer Number: | N-3-BK |
ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this black Clamp with Screw Mount. Designed for 3/16 inch holds, it provides reliable support for organizing wires in various applications. Made of durable Nylon 6.6 material, it ensures long-lasting performance. With a maximum bundle diameter of .188 inches, it accommodates cables of various sizes. This RoHS-compliant clamp is an essential accessory for effective wire and cable management.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Essentra | Richco 8465 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/4 NPT | ![]() |
![]() | Essentra | Richco F8908 | Heyco® Nylon Corrugated Conduit/Tubing Mounting Clips, Nylon 6/6 | ![]() |
![]() | Essentra | Richco HXN1/4-20-FIN-SS | Hex Nut | ![]() |
![]() | Essentra | Richco HXN632-STL-ZI | Hex Nut | ![]() |
![]() | Essentra | Richco HXN832-SERFLG-SS | lock nuts | ![]() |
| Essentra | Richco PHSM4X12-PH-SS | Pan Head Machine Screw | ![]() |
![]() | Essentra | Richco CFCC-3-05A-RT | Clamp,Flat,Adh Mnt,White,1 in Lg, Clamp, Flat, Adh Mount, White | ![]() |
![]() | Essentra | Richco N-7-BK | Clamp,Screw Mnt,Black,7/16 in Hold, Clamp, Screw Mount, Black | ![]() |
![]() | Essentra | Richco SEM440X3/8-PHS-PH-ELW-SS | Sems Machine Screw | ![]() |