DLCBST-7-01

CB Spt,Dual Lck,Natural,7/16 in Spc, CB Support, Dual Lock, Natural

Enhance stability and security in your electronic assemblies with this CB Support featuring Dual Lock technology. Crafted from durable Nylon 6.6 material in a natural finish, it offers reliable performance. The 7/16 inch spacer length provides ample clearance, while the Locking Teardrop mount type ensures easy installation. Compatible with holes measuring 0.1 inch, it accommodates various panel thicknesses up to 0.064 inches. Rest assured of its environmental compliance with RoHS standards, making it a responsible choice for your PCB and electronics hardware needs. Elevate your assembly process with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBST-7-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.438 in
Mount Type A:Locking Teardrop
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.1 in
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness A:.064 in
Maximum Panel Thickness B:.064 in
SKU:RICDLCBST-7-01
Body Diameter:.18 in
Locking Head Height A:.08 in
Locking Head Height B:.08 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Material:Nylon
Style:1
Material Flammability Standard:UL94 V-2
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: