Attribute | Value |
---|---|
Manufacturer: | Sullins Connector Solutions |
Manufacturer Part Number: | Sullins Connector Solutions PPTC081LGBN-RC |
SKU: | SULPPTC081LGBN-RC |
PPTC081LGBN-RC
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Sullins Connector Solutions 67997-208HLF | B/S DR | ![]() |
![]() | Sullins Connector Solutions 68001-202HLF | B/S II SR | ![]() |
![]() | Sullins Connector Solutions 1200 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
![]() | Sullins Connector Solutions 1621-2 | SWAGE STANDOFF | ![]() |
![]() | Sullins Connector Solutions 4901 | PCB .032 BRASS/TIN PLATE .250 TAB | ![]() |
![]() | Sullins Connector Solutions 19017-0037 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
![]() | Sullins Connector Solutions 19084-0009 | Open Barrel Star Ring , Tin-Plated Steel, for 14-18 AWG Wire Range, Stud Size 10 (M5) | ![]() |
![]() | Sullins Connector Solutions 19221-0233 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
![]() | Sullins Connector Solutions 22-28-4040 | KK 254 Breakaway Header, Vertical, 4 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
![]() | Sullins Connector Solutions 22-28-4080 | KK 254 Breakaway Header, Vertical, 8 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
![]() | Sullins Connector Solutions 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
![]() | Sullins Connector Solutions 311024-01 | NEMA 5-15P to ROJ 2", Strip 5/8", 14AWG / 3C, SJT, 60C, 79 inches | ![]() |