| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1200 |
| Color: | Black |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY1200 |
1200
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products C3832-E12P | Light-Duty Full-Extension Slide with Lever-Disconnect | ![]() |
| HEYCO Products DIN9021-A2-M6 | FLAT FENDER WASHER | ![]() |
| HEYCO Products 1184 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.09 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 1605 | Heyco® Original Strain Relief Bushings Pigtail with Integral Nylon Spring, for Flat and Round Cables, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products G1422 | Heyco® Rubber Grommets, SBR, 0.44 Overall Height (inches), 2.5 Mounting Hole Diameter (in), 2.13 Inside Diameter (inches) | ![]() |
| HEYCO Products HXNM6-SERFLG-CL8-BO | lock nuts | ![]() |
| HEYCO Products KEPM5-STL-ZI | Kep Nut | ![]() |
| HEYCO Products 19017-0037 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| HEYCO Products 19069-0055 | Krimptite Ring Tongue Terminal for 18-22 AWG Wire | ![]() |


