HR10A-10P-10P(73)

110-0407-3-73 EACH

The HR10 series male circular connector, designed for high-reliability applications. With a rugged metal housing and solder termination method, this panel mount connector ensures secure and durable connectivity. Boasting 10 silver-plated contacts, it guarantees efficient signal transmission. Operating between -25°C and 85°C, it's suitable for a wide range of environments. The push-pull mating type and straight mount angle offer easy installation. Featuring a shell size of 10 and nickel shell finish, it combines strength and corrosion resistance. With a current rating of 2A and voltage rating of 100VAC, it meets stringent performance standards. RoHS compliant and with 1000 mating cycles durability, this connector is a reliable choice for demanding applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR10A-10P-10P(73)
Series:HR10
Gender:Male
Housing Material:Metal
Number of Contacts:10
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:10
Mating Type:Push-Pull
Mount Angle:Straight
Shell Size - Insert Arrangement:10-10
Mating Cycles:1000 cycle
Shell Finish:Nickel
Current Rating:2 A
Voltage Rating:100 VAC
SKU: HIRHR10A-10P-10P(73)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: