| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 643077-2 |
| Color: | White |
| Series: | MTA 100 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .1 in, 2.54 mm |
| Material: | Nylon |
| Number of Positions: | 2 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Compatible IDC Installation Type: | Feed Thru |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 643077-2 |
| SKU: | AMP643077-2 |
643077-2
Specifications
Detailed Description
Enhance the durability and safety of your electronic connections with our Strain Relief Covers. Designed for MTA 100 series connectors, these accessories provide essential protection while ensuring compliance with UL 94V-2 flammability standards. Constructed from high-quality Nylon, they offer reliable performance in a range of environments, with a standard profile and pitch of 2.54mm (.1 in) for seamless integration. With two positions and a Feed Thru installation type, they are perfect for appliances and other electronic applications. Operating smoothly in temperatures ranging from -40 to 85°C (-40 to 185°F), these covers are essential for maintaining the integrity of your PCB connections. Rest assured, they are also ROHS compliant, making them a sustainable choice for your projects. Upgrade your connector hardware with these essential accessories and experience enhanced performance and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-643075-0 | 10P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 1445049-3 | FREE HANG SNGL ROW HSG 3 POS | ![]() |
| TE Connectivity 1445336-2 | LOOSE PC CONTACT 15 AU PLATED | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658621-2 | 14 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 2-111196-1 | 50 RCPT SYSTEM 50, LEAD FREE | ![]() |
| TE Connectivity 3-640601-2 | 02P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 3-640620-2 | 02P MTA100 CONN ASSY F/T RED | ![]() |
| TE Connectivity 3-640620-3 | 03P MTA100 CONN ASSY F/T RED | ![]() |
| TE Connectivity 3-643817-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-644038-9 | 09P MTA100 CONN ASSY RED 15AU | ![]() |
| TE Connectivity 3-644460-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 4-640440-0 | 10P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 60851-3 | FASTON 250 FLAG REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| TE Connectivity 643075-2 | 02P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 66259-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |


