| Attribute | Value |
|---|---|
| Manufacturer: | Step'n Components LLC |
| Manufacturer Part Number: | Step\'n Components LLC MS27488-12-2 |
| SKU: | STPMS27488-12-2 |
MS27488-12-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Step'n Components LLC D38999/26MC35PN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| Step'n Components LLC D38999/26ZJ4PN | MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III | ![]() |
| Step'n Components LLC 174670-1 | KEYING PLUG MINI U-M-N-L | ![]() |
| Step'n Components LLC EPS300-3/16-48-BLK-250PCS | 7000133613 80611601784 E30.188BK48L | ![]() |
| Step'n Components LLC F77-12-M | Ferrule, non-insulated, 1mm2 wire range, 0.47(12.0mm) length. | ![]() |


