| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F77-12-M |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Overall Length: | 12 mm, .47 in |
| Material: | Copper |
| Inside Diameter: | .06 in, 1.5 mm |
| Finish: | Tin Plated |
| Product: | Ferrules |
| Product Type: | Non-insulated Ferrules |
| SKU: | PANF77-12-M |
F77-12-M
Specifications
Detailed Description
Enhance your electrical connections with these non-insulated ferrules, specifically designed for optimal performance. Made of durable copper and featuring a tin-plated finish, they ensure reliable conductivity and longevity. With a wire range of 1mm2, they accommodate various needs seamlessly. Measuring at 0.47 inches (12.0mm) in length with an inside diameter of 1.5mm (.06 inches), they offer versatility in application. Operating at a maximum temperature of 150°C (302°F), they guarantee stability even in high-temperature environments. ROHS compliant and meticulously crafted, these ferrules are a must-have for any electrical project. Upgrade your connectivity solutions with our top-quality non-insulated ferrules.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BW2S-D | Panduit® Dome-top® Barb Ty Wing Push-mount Ties have unique wings that create constant tension for a long-lasting stable hold thats also infinitely adjustable. Plus, with Nylon 6.6 material it's ideal for indoor environments. Standard cross section, 6.6L (168mm), Tensile Strength: 222, Bundles up to 2.0 (51mm), natural, 500pc. | ![]() |
| Panduit CLTS25N-C | Corrugated loom tubing solid wall, .25" (6.4mm) x 100', heat stabilized nylon 6, black. | ![]() |
| Panduit F78-12-M | Ferrule, non-insulated, 16 AWG wire range, 0.47(12.0mm) length. | ![]() |
| Panduit LCCF1-14B-X | Two-hole, long flared barrel, #1 AWG wire, 1/4 stud hole, 3/4 hole spacing. | ![]() |
| Panduit P22-2R-M | Ring Terminal, 26 “ 22 AWG, #2 stud size, non-insulated, bulk package. | ![]() |
| Panduit PLT1M-XMR30 | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, heat stabilized nylon 6.6, black. | ![]() |
| Panduit PLT2S-M20 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, black, bulk package. | ![]() |
| Panduit PLWP1SB-D | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Standard cross section, 5.2in, Tensile Strength: 222, Natural, 500pc. | ![]() |
| Panduit PNF18-6RN-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, narrow tongue, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit T25FR-CY | Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 100', flame retardant polyethylene, natural, standard package. | ![]() |
| Panduit T50R-TLY | Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .50" (12.7mm) x 250', fire resistant polyethylene, natural. | ![]() |


