| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions PBC04SAAN |
| SKU: | SULPBC04SAAN |
PBC04SAAN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 5-146278-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| Sullins Connector Solutions 142-0701-201 | COAXIAL CONNECTORS | ![]() |
| Sullins Connector Solutions 22-23-2031 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Sullins Connector Solutions 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Sullins Connector Solutions 22-28-4020 | KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Sullins Connector Solutions 53047-0410 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits | ![]() |
| Sullins Connector Solutions 53047-0510 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits | ![]() |
| Sullins Connector Solutions 87831-1420 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 14 Circuits, 0.38 | ![]() |
| Sullins Connector Solutions B3F-3120 | Tactile Switch, SPST-NO, 0.05 A, 24 V, Silver Plated, 3.85 mm Height, Black Plunger Color, 6 x 6 mm Model | ![]() |


