BSV14X-M

Butt Splice, 16 “ 14 AWG, vinyl insulated, bulk package.

Easily and securely connect 16-14 AWG wires with our Vinyl Insulated Butt Splice. Made of high-quality copper with a durable vinyl insulation, this splice ensures reliable performance in various applications. With a maximum voltage rating of 600V, it's suitable for both residential and commercial use. The 1.04-inch barrel length and tin-plated finish guarantee a strong and lasting connection. RoHS compliant, this butt splice is environmentally friendly. Perfect for professionals and DIY enthusiasts, it's a must-have in any toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BSV14X-M
Material:Copper
Insulation Material:Vinyl
Barrel Length:1.04 in, 26.4 mm
Maximum Voltage:600 V
Barrel Type:Brazed Seam
Finish:Tin Plated
Product:Splices
Product Type:Butt Splice
SKU: PANBSV14X-M
Minimum Metric Conductor Size mm:1.5 (mm²)
Maximum Copper Conductor Size AWG STR:#14 AWG
Minimum Copper Conductor Size AWG:#16 (AWG)
Overall Length mm:26.4 (mm)
Standards Met:C22.2 No 65, UL 486C
Overall Length In:1.04 (In.)
Maximum Metric Conductor Size mm:2.5 (mm²)
Minimum Copper Conductor Size AWG STR:#16 AWG
CSA Temperature Rating C:105 (°C)
Maximum Voltage kV:0.6 (kV)
Wire Strip Length In:0.31 (In.)
Maximum Copper Conductor Size AWG:#14 (AWG)
Sub Brand:Pan-Term
Minimum Copper Conductor Size AWG SOL:#16 AWG
Color Code:Blue
Wire Strip Length mm:7.9 (mm)
Copper Conductor Size AWG:#16 - #14 (AWG)
Maximum Copper Conductor Size AWG SOL:#14 AWG

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: