| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PM2H25-M |
| Color: | Natural |
| SKU: | PANPM2H25-M |
PM2H25-M
Specifications
Detailed Description
Effortlessly secure your cables with our Push Barb Cable Tie Mount, designed for quick and easy installation in a 0.25" (6.4 mm) hole. Its natural color seamlessly blends in with any environment, making it a versatile choice for cable management. Each package contains 1000 mounts, ensuring you have an ample supply for your organization needs. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential wire management accessory. Perfect for professionals in need of reliable and durable solutions, our Cable Tie Mount is a must-have for any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABM2S-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS material, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Panduit PLC2S-S10-M | Pan-Ty® locking clamp tie, standard cross section, #10 (M5) screw, 7.9 (201mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1.5I-M20 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1.5M-M0 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1M-M20 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT3S-M | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT3S-M0 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT4S-M | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT4S-M20 | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT4S-M4Y | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, nylon 6.6, yellow. | ![]() |
| Panduit PV18-8LF-MY | Locking Fork Terminal, vinyl insulated, funnel entry, 22- 18 AWG, #8 stud size, bulk package. | ![]() |
| Panduit T38FR-CY | Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .38" (9.7mm) x 100', flame retardant polyethylene, natural, standard package. | ![]() |


