| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco TCBS-8-19 |
| SKU: | RICTCBS-8-19 |
TCBS-8-19
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco FHSM3X6-PH-SS-UC | Flat Head Machine Screw | ![]() |
| Essentra | Richco HWH1/4-20X3/8-SER-SS | Hex Washer Head Screw | ![]() |
| Essentra | Richco HXN1/4-20-SERFLG-ZI.R | lock nuts | ![]() |
| Essentra | Richco HXN1032-SERFLG-SS | lock nuts | ![]() |
| Essentra | Richco HXN3/8-16-SERFLG-STL-ZI | lock nuts | ![]() |
| Essentra | Richco HXN832-SERFLG-SS | lock nuts | ![]() |
| Essentra | Richco ILW12-SS | Internal Tooth Lockwasher | ![]() |
| Essentra | Richco 16FW250062 | Flat Washer, .257 ID, .500 OD, .062 Thick, Natural,Nylon,For 1/4 Screw | ![]() |
| Essentra | Richco PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco SGABM20-AV-C300 | The super grip adhesive backed cable tie mount in black is mounted with very high-bond adhesive and measures 0.75" x 0.75" (19.1 mm x 19.1 mm). It is made of heat-stabilized weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for outdoor and high-temperature environments and comes in packages of 100. | ![]() |
| Essentra | Richco 2116-632-AL | Hex Female Standoffs | ![]() |
| Essentra | Richco THS1/4-20X1/2-PH-STL-ZI | Truss Head Machine Screw | ![]() |


