| Attribute | Value |
|---|---|
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch TL1100CF160Q |
| Part Aliases: | P001110 |
| SKU: | ESWTL1100CF160Q |
TL1100CF160Q
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| E-Switch 641969-1 | 06P UMNL PIN HDR ASSY V2 NATL | ![]() |
| E-Switch 641971-1 | 09P UMNL PIN HDR ASSY V2 NATL | ![]() |
| E-Switch 794120-1 | 02P CMNL PC HDR ASSY RA | ![]() |
| E-Switch 1266 | PC QUICK FIT TERMINAL RIGHT ANGLE .250 TAB | ![]() |
| E-Switch 3555-2 | FUSE HOLDER | ![]() |
| E-Switch 7620 | NYLON CABLE CLAMP | ![]() |
| E-Switch 8337 | T-1 3/4 SLF ALIGN LED MNT | ![]() |
| E-Switch 22-03-2071 | KK 254 Wire-to-Board Header, Single Row, Vertical, 7 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| E-Switch 22-05-3021 | KK 254 Solid Header, Right Angle, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| E-Switch 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| E-Switch 22-28-4060 | KK 254 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| E-Switch 39-29-9082 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| E-Switch 39-30-1060 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| E-Switch 39-30-1120 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 12 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| E-Switch 42819-2212 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 1.57mm PCB Thickness, Tin (Sn) Plating, 2 Circuits | ![]() |
| E-Switch 52271-1469 | Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Bottom Contact, 3.00mm Height, 14 Circuits, Gold Plating | ![]() |


